Similar



MCH6444-TL-W | |
|---|---|
DigiKey Part Number | MCH6444-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6444-TL-W |
Description | MOSFET N-CH 35V 2.5A MCPH6 |
Customer Reference | |
Detailed Description | N-Channel 35 V 2.5A (Ta) 800mW (Ta) Surface Mount SC-88FL/MCPH6 |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 186 pF @ 20 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 35 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-88FL/MCPH6 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 98mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4170NT1G | onsemi | 10.179 | NTR4170NT1GOSCT-ND | 0,50000 € | Similar |


