
MCH6444-TL-H | |
|---|---|
DigiKey Part Number | MCH6444-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6444-TL-H |
Description | MOSFET N-CH 35V 2.5A 6MCPH |
Customer Reference | |
Detailed Description | N-Channel 35 V 2.5A (Ta) 800mW (Ta) Surface Mount 6-MCPH |
Category | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 186 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 35 V | Supplier Device Package 6-MCPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 98mOhm @ 1.5A, 10V |

