
MCH6351-TL-W | |
|---|---|
DigiKey Part Number | MCH6351-TL-WOSTR-ND - Tape & Reel (TR) MCH6351-TL-WOSCT-ND - Cut Tape (CT) MCH6351-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6351-TL-W |
Description | MOSFET P-CH 12V 9A 6MCPH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9A (Ta) 1.5W (Ta) Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6351-TL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16.9mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 20.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MCPH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31380 € | 31,38 € |
| 500 | 0,24016 € | 120,08 € |
| 1.000 | 0,21643 € | 216,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17409 € | 522,27 € |
| 6.000 | 0,15989 € | 959,34 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

