MCH6342-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 42.229
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.132
Unit Price: 0,99000 €
Datasheet
P-Channel 30 V 4.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
6 TSSOP

MCH6342-TL-W

DigiKey Part Number
MCH6342-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6342-TL-W
Description
MOSFET P-CH 30V 4.5A MCPH6
Customer Reference
Detailed Description
P-Channel 30 V 4.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
73mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88FL/MCPH6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes