MCH6341-TL-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3.852
Unit Price: 0,68000 €
Datasheet
P-Channel 30 V 5A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6341-TL-E

DigiKey Part Number
MCH6341-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6341-TL-E
Description
MOSFET P-CH 30V 5A 6MCPH
Customer Reference
Detailed Description
P-Channel 30 V 5A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MCPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes