P-Channel 20 V 4A (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6321-TL-E

DigiKey Part Number
MCH6321-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6321-TL-E
Description
MOSFET P-CH 20V 4A 6MCPH
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
83mOhm @ 2A, 4.5V
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
375 pF @ 10 V
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
Supplier Device Package
6-MCPH
Technology
Package / Case
Drain to Source Voltage (Vdss)
20 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.