Direct
Similar

Category | Vgs(th) (Max) @ Id 1.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-MCPH |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 1.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCH6353-TL-W | onsemi | 895 | MCH6353-TL-WOSCT-ND | 0,68000 € | Direct |
| RAL025P01TCR | Rohm Semiconductor | 2.464 | RAL025P01TCRCT-ND | 0,50000 € | Similar |



