Similar

MCH6202-TL-E | |
|---|---|
DigiKey Part Number | 869-1176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6202-TL-E |
Description | TRANS NPN 30V 1.5A 6-MCPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 500MHz 1 W Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6202-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |


