MCH4020-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.926
Unit Price: 0,24000 €
Datasheet
RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount 4-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH4020-TL-E

DigiKey Part Number
MCH4020-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH4020-TL-E
Description
RF TRANS NPN 8V 16GHZ 4-MCPH
Customer Reference
Detailed Description
RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount 4-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH4020-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
8V
Frequency - Transition
16GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
17.5dB
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes