MCH4017-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.540
Unit Price: 0,60000 €
Datasheet
RF Transistor NPN 12V 100mA 10GHz 450mW Surface Mount 4-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH4017-TL-H

DigiKey Part Number
MCH4017-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH4017-TL-H
Description
RF TRANS NPN 12V 10GHZ 4-MCPH
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 10GHz 450mW Surface Mount 4-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
17dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

99.000In Stock
Ships from Flip Electronics