N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3484-TL-W

DigiKey Part Number
MCH3484-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3484-TL-W
Description
MOSFET N-CH 20V 4.5A SC70
Customer Reference
Detailed Description
N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
EDA/CAD Models
MCH3484-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 2.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 2A, 2.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 2.5 V
Vgs (Max)
±5V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70FL/MCPH3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 141.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

141.000In Stock
Ships from Flip Electronics