N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3477-TL-W

DigiKey Part Number
MCH3477-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3477-TL-W
Description
MOSFET N-CH 20V 4.5A SC70
Customer Reference
Detailed Description
N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70FL/MCPH3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
38mOhm @ 2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 86.816 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

86.816In Stock
Ships from Rochester Electronics, LLC