N-Channel 30 V 1.8A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3475-TL-W

DigiKey Part Number
MCH3475-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3475-TL-W
Description
MOSFET N-CH 30V 1.8A SC70
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
88 pF @ 10 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70FL/MCPH3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 900mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.