MCH3475-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.248
Unit Price: 0,24000 €
Datasheet
N-Channel 30 V 1.8A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3475-TL-E

DigiKey Part Number
869-1172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3475-TL-E
Description
MOSFET N-CH 30V 1.8A SC70
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
EDA/CAD Models
MCH3475-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
88 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70FL/MCPH3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.000In Stock
Ships from Flip Electronics