N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3474-TL-E

DigiKey Part Number
MCH3474-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3474-TL-E
Description
MOSFET N-CH 30V 4A SC70FL/MCPH3
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SC-70FL/MCPH3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.