MCH3382-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.107
Unit Price: 0,54000 €
Datasheet
P-Channel 12 V 2A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3382-TL-W

DigiKey Part Number
MCH3382-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3382-TL-W
Description
MOSFET P-CH 12V 2A SC70FL/MCPH3
Customer Reference
Detailed Description
P-Channel 12 V 2A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
198mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
±9V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70FL/MCPH3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable