MCH3376-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.687
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet
P-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3376-TL-E

DigiKey Part Number
MCH3376-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3376-TL-E
Description
MOSFET P-CH 20V 1.5A 3MCPH
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH3376-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
241mOhm @ 750mA, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-MCPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes