Similar

MCH3209-TL-E | |
|---|---|
DigiKey Part Number | MCH3209-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH3209-TL-E |
Description | TRANS NPN 30V 3A 3-MCPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 450MHz 800 mW Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH3209-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 3-MCPH |
Vce Saturation (Max) @ Ib, Ic 155mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60201LT1G | onsemi | 503 | NSS60201LT1GOSCT-ND | 0,58000 € | Similar |


