MFR Recommended

MCH3205-TL-E | |
|---|---|
DigiKey Part Number | MCH3205-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH3205-TL-E |
Description | TRANS NPN 50V 3A 3-MCPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 800 mW Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH3205-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |


