MC79M12CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 847
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 519
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 5.245
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 960
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.631
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.233
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,31000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M12CT

DigiKey Part Number
MC79M12CTOS-ND
Manufacturer
Manufacturer Product Number
MC79M12CT
Description
IC REG LINEAR -12V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.850In Stock
Ships from Rochester Electronics, LLC