



MC79L24ACPRMG | |
|---|---|
DigiKey Part Number | 488-MC79L24ACPRMGCT-ND - Cut Tape (CT) 488-MC79L24ACPRMGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L24ACPRMG |
Description | IC REG LINEAR -24V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L24ACPRMG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 47dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10248 € | 204,96 € |
| 4.000 | 0,09911 € | 396,44 € |
| Unit Price without VAT: | 0,10248 € |
|---|---|
| Unit Price with VAT: | 0,12195 € |

