Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L18ABPRPG

DigiKey Part Number
488-MC79L18ABPRPGCT-ND - Cut Tape (CT)
488-MC79L18ABPRPGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC79L18ABPRPG
Description
IC REG LINEAR -18V 100MA TO92
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L18ABPRPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Mfr
Current - Output
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
48dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
-35V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
-18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18000 €1,80 €
250,15960 €3,99 €
1000,13740 €13,74 €
2500,12672 €31,68 €
5000,12030 €60,15 €
1.0000,11497 €114,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10738 €214,76 €
4.0000,10388 €415,52 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €