



MC79L12ABPRAG | |
|---|---|
DigiKey Part Number | MC79L12ABPRAGOSTR-ND - Tape & Reel (TR) MC79L12ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L12ABPRAG |
Description | IC REG LINEAR -12V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ABPRAG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,12760 € | 31,90 € |
| 500 | 0,12110 € | 60,55 € |
| 1.000 | 0,11576 € | 115,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10811 € | 216,22 € |
| 4.000 | 0,10459 € | 418,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

