MC79L05ABDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.050
Unit Price: 0,23000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.796
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.481
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.194
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.197
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.978
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.450
Unit Price: 0,72291 €
Datasheet

Similar


Texas Instruments
In Stock: 5.489
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.000
Unit Price: 0,11303 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ABDG

DigiKey Part Number
MC79L05ABDGOS-ND
Manufacturer
Manufacturer Product Number
MC79L05ABDG
Description
IC REG LINEAR -5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ABDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.473 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

32.473In Stock
Ships from Flip Electronics