Similar
Similar



MC7908CTG | |
|---|---|
DigiKey Part Number | MC7908CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7908CTG |
Description | IC REG LINEAR -8V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7908CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |




