MC78T05ABT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.911
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.221
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 109.256
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.293
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 294
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: 1,22000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78T05ABT

DigiKey Part Number
MC78T05ABTOS-ND
Manufacturer
Manufacturer Product Number
MC78T05ABT
Description
IC REG LINEAR 5V 3A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78T05ABT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
6 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes