Similar
Similar
Similar
Similar




MC78PC33NTR | |
|---|---|
DigiKey Part Number | MC78PC33NTROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78PC33NTR |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78PC33NTR Models |
Category | Current - Output |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 8V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70633DBVR | Texas Instruments | 17.664 | 296-47244-1-ND | 0,65000 € | Similar |
| TPS70633DBVT | Texas Instruments | 1.143 | 296-41975-1-ND | 1,12000 € | Similar |
| TPS76133DBVR | Texas Instruments | 2.488 | 296-11010-1-ND | 1,26000 € | Similar |
| TPS76133DBVT | Texas Instruments | 426 | 296-2695-1-ND | 1,48000 € | Similar |


