


MC78M24BTG | |
|---|---|
DigiKey Part Number | MC78M24BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M24BTG |
Description | IC REG LINEAR 24V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M24BTG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7824BTG | onsemi | 0 | MC7824BTGOS-ND | 0,51000 € | Direct |
| L7824ABV | STMicroelectronics | 2.601 | 497-8354-5-ND | 0,62000 € | Similar |
| L7824ACV | STMicroelectronics | 830 | 497-1458-5-ND | 0,23043 € | Similar |
| L7824CV | STMicroelectronics | 5.993 | 497-1460-5-ND | 0,62000 € | Similar |
| L78M24CV | STMicroelectronics | 2.979 | 497-1467-5-ND | 0,58000 € | Similar |



