


MC78M18BTG | |
|---|---|
DigiKey Part Number | MC78M18BTG-ND |
Manufacturer | |
Manufacturer Product Number | MC78M18BTG |
Description | IC REG LINEAR 18V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M18BTG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 18V |

