MC78M15ACT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.743
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 981
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.380
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 344
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 627
Unit Price: 0,48000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M15ACT

DigiKey Part Number
MC78M15ACT-ND
Manufacturer
Manufacturer Product Number
MC78M15ACT
Description
IC REG LINEAR 15V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78M15ACT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
70dB (120Hz)
Packaging
Tube
Protection Features
Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Through Hole
Output Type
Package / Case
TO-220-3
Number of Regulators
1
Supplier Device Package
TO-220
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L7815ABVSTMicroelectronics3.743497-8352-5-ND0,55000 €Similar
L7815ACVSTMicroelectronics981497-1453-5-ND0,71000 €Similar
L7815CVSTMicroelectronics10.380497-1454-5-ND0,54000 €Similar
L78M15ABVSTMicroelectronics344497-L78M15ABV-ND0,64000 €Similar
L78M15CVSTMicroelectronics627497-2958-5-ND0,48000 €Similar
Obsolete
Marketplace Stock: 2.094 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.094In Stock
Ships from Rochester Electronics, LLC