MC78M12CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.768
Unit Price: 0,37000 €
Datasheet

Direct


onsemi
In Stock: 27.740
Unit Price: 0,37000 €
Datasheet

Direct


STMicroelectronics
In Stock: 53.810
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.169
Unit Price: 0,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.082
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.039
Unit Price: 0,45000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,56822 €

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,46414 €
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12CDTRK

DigiKey Part Number
MC78M12CDTRKOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78M12CDTRK
Description
IC REG LINEAR 12V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M12CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types