MC78M12BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.910
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.099
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.323
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.912
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.952
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.603
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.372
Unit Price: 1,05000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12BT

DigiKey Part Number
MC78M12BTOS-ND
Manufacturer
Manufacturer Product Number
MC78M12BT
Description
IC REG LINEAR 12V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78M12BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.022 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.022In Stock
Ships from Rochester Electronics, LLC