


MC78M08CDTRKG | |
|---|---|
DigiKey Part Number | MC78M08CDTRKGOSTR-ND - Tape & Reel (TR) MC78M08CDTRKGOSCT-ND - Cut Tape (CT) MC78M08CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M08CDTRKG |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08CDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17088 € | 42,72 € |
| 500 | 0,16258 € | 81,29 € |
| 1.000 | 0,15573 € | 155,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14417 € | 360,42 € |
| 5.000 | 0,13994 € | 699,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



