Similar
Similar



MC78M08BTG | |
|---|---|
DigiKey Part Number | MC78M08BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M08BTG |
Description | IC REG LINEAR 8V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08BTG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7808ACV | Rochester Electronics, LLC | 360 | 2156-L7808ACV-ND | 0,70542 € | Similar |
| UA78M08CKCS | Rochester Electronics, LLC | 117.796 | 2156-UA78M08CKCS-ND | 0,95187 € | Similar |
| UA78M08CKCSE3 | Rochester Electronics, LLC | 2.386 | 2156-UA78M08CKCSE3-ND | 1,27000 € | Similar |



