Similar
Similar



MC78M08BDT | |
|---|---|
DigiKey Part Number | MC78M08BDT-ND |
Manufacturer | |
Manufacturer Product Number | MC78M08BDT |
Description | IC REG LINEAR 8V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08BDT Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M08ABDT-TR | STMicroelectronics | 4.041 | 497-1205-1-ND | 0,54000 € | Similar |
| L78M08CDT-TR | STMicroelectronics | 8.176 | 497-1206-1-ND | 0,50000 € | Similar |


