Direct
Similar
Similar
Similar
Direct
Similar
Similar




MC78M05CT | |
|---|---|
DigiKey Part Number | MC78M05CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05CT |
Description | IC REG LINEAR 5V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CT Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78M05CTG | onsemi | 5.230 | MC78M05CTGOS-ND | 0,53000 € | Direct |
| MC7805ABTG | onsemi | 3.366 | MC7805ABTGOS-ND | 0,54000 € | Similar |
| MC7805ACTG | onsemi | 10.166 | MC7805ACTGOS-ND | 0,52000 € | Similar |
| MC7805BTG | onsemi | 29.142 | MC7805BTGOS-ND | 0,49000 € | Similar |
| MC7805CTG | onsemi | 61.749 | MC7805CTGOS-ND | 0,44000 € | Similar |





