MC78M05CDTT5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.302
Unit Price: 0,62000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 17
Unit Price: 0,87000 $
Datasheet

Similar


STMicroelectronics
In Stock: 16.822
Unit Price: 0,98000 $
Datasheet

Similar


STMicroelectronics
In Stock: 11.165
Unit Price: 0,41000 $
Datasheet

Similar


STMicroelectronics
In Stock: 21.184
Unit Price: 0,56000 $
Datasheet

Similar


STMicroelectronics
In Stock: 38.296
Unit Price: 0,36000 $
Datasheet

Similar


Texas Instruments
In Stock: 610
Unit Price: 2,62000 $
Datasheet

Similar


Texas Instruments
In Stock: 2.242
Unit Price: 2,12000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,92000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,67000 $
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: 1,37000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,04000 $
Datasheet

Similar


Texas Instruments
In Stock: 5.551
Unit Price: 0,62000 $
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05CDTT5G

DigiKey Part Number
MC78M05CDTT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78M05CDTT5G
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05CDTT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes