MC78M05CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 59.921
Unit Price: 0,37000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.304
Unit Price: 0,53000 €
Datasheet
Linear Voltage Regulator IC 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05CDTRK

DigiKey Part Number
MC78M05CDTRKOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78M05CDTRK
Description
IC REG LINEAR 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types