Similar



MC78LC50HT1 | |
|---|---|
DigiKey Part Number | MC78LC50HT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78LC50HT1 |
Description | IC REG LINEAR 5V 80MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC50HT1 Models |
Category | Voltage Dropout (Max) 0.038V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3.9 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7200U50-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7200U50-TE1-ND | 0,43755 € | Similar |


