MC78LC40NTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.789
Unit Price: 0,45000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78LC40NTRG

DigiKey Part Number
MC78LC40NTRGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78LC40NTRG
Description
IC REG LINEAR 4V 80MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC78LC40NTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.038V @ 1mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
3.6 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Regulators
1
Supplier Device Package
5-TSOP
Voltage - Input (Max)
12V
Base Product Number
Voltage - Output (Min/Fixed)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP718ASNADJT1Gonsemi2.789NCP718ASNADJT1GOSCT-ND0,45000 €Similar
Obsolete
Marketplace Stock: 3.886 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.886In Stock
Ships from Flip Electronics