Similar
Similar
Similar



MC78LC33HT1G | |
|---|---|
DigiKey Part Number | MC78LC33HT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78LC33HT1G |
Description | IC REG LINEAR 3.3V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC33HT1G Models |
Category | Voltage Dropout (Max) 0.053V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3.3 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2981ABU33TR | STMicroelectronics | 3.170 | 497-1524-1-ND | 0,58000 € | Similar |
| LD2981CU33TR | STMicroelectronics | 7 | 497-3483-1-ND | 0,63000 € | Similar |
| S-817B33AUA-CWWT2U | ABLIC Inc. | 0 | S-817B33AUA-CWWT2U-ND | 0,37397 € | Similar |



