Category | Voltage - Output (Min/Fixed) 3V |
Mfr | Voltage Dropout (Max) 0.06V @ 1mA |
Series | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 3.3 µA |
Part Status Discontinued at DigiKey | Current - Supply (Max) 3.6 µA |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 12V | Supplier Device Package SOT-89-3 |