Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78LC25NTRG

DigiKey Part Number
MC78LC25NTRGOSTR-ND - Tape & Reel (TR)
MC78LC25NTRGOSCT-ND - Cut Tape (CT)
MC78LC25NTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78LC25NTRG
Description
IC REG LINEAR 2.5V 80MA 5-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC78LC25NTRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.06V @ 1mA
Current - Output
Current - Quiescent (Iq)
3.6 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.521
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
250,11720 €2,93 €
1000,10010 €10,01 €
2500,09200 €23,00 €
5000,08708 €43,54 €
1.0000,08303 €83,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07575 €227,25 €
6.0000,07337 €440,22 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €