



MC78L18ACPRPG | |
|---|---|
DigiKey Part Number | 488-MC78L18ACPRPGCT-ND - Cut Tape (CT) 488-MC78L18ACPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L18ACPRPG |
Description | IC REG LINEAR 18V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L18ACPRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12220 € | 30,55 € |
| 500 | 0,11596 € | 57,98 € |
| 1.000 | 0,11080 € | 110,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10346 € | 206,92 € |
| 4.000 | 0,10007 € | 400,28 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

