Direct
Direct
Similar
Similar



MC78L09ACD | |
|---|---|
DigiKey Part Number | MC78L09ACD-ND |
Manufacturer | |
Manufacturer Product Number | MC78L09ACD |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L09ACD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L09ACD | Rochester Electronics, LLC | 12.719 | 2156-UA78L09ACD-ND | 1,07936 € | Direct |
| UA78L09ACDR | Texas Instruments | 2.693 | 296-15053-1-ND | 0,66000 € | Direct |
| L78L09ABD13TR | STMicroelectronics | 9.753 | 497-7272-1-ND | 0,24000 € | Similar |
| L78L09ACD13TR | STMicroelectronics | 4.875 | 497-1191-1-ND | 0,24000 € | Similar |



