



MC78L08ABPRAG | |
|---|---|
DigiKey Part Number | 488-MC78L08ABPRAGTR-ND - Tape & Reel (TR) 488-MC78L08ABPRAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L08ABPRAG |
Description | IC REG LINEAR 8V 100MA TO92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12660 € | 31,65 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,11484 € | 114,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10724 € | 214,48 € |
| 4.000 | 0,10374 € | 414,96 € |
| 6.000 | 0,10198 € | 611,88 € |
| 10.000 | 0,10004 € | 1.000,40 € |
| 14.000 | 0,09890 € | 1.384,60 € |
| 20.000 | 0,09781 € | 1.956,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

