



MC78L08ABPRA | |
|---|---|
DigiKey Part Number | 2156-MC78L08ABPRA-ND |
Manufacturer | |
Manufacturer Product Number | MC78L08ABPRA |
Description | IC REG LINEAR 8V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ABPRA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17134 € | 259,41 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

