MC78L05ACPRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.286
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.228
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.471
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.370
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.658
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.004
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.291
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 103
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.197
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.299
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47.491
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.925
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 178.498
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.094
Unit Price: 0,93000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACPRP

DigiKey Part Number
MC78L05ACPRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L05ACPRP
Description
IC REG LINEAR 5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACPRP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types