Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78FC50HT1

DigiKey Part Number
MC78FC50HT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78FC50HT1
Description
IC REG LINEAR 5V 80MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MC78FC50HT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
3.9 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.