MC7824ECT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.291
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.564
Unit Price: 1,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 630
Unit Price: 0,23043 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.980
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.979
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.023
Unit Price: 0,88000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7824ECT

DigiKey Part Number
MC7824ECT-ND
Manufacturer
Manufacturer Product Number
MC7824ECT
Description
IC REG LINEAR 24V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
67dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
24V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC7824BTGonsemi1.291MC7824BTGOS-ND0,51000 €Direct
L7824ABVSTMicroelectronics2.564497-8354-5-ND1,06000 €Similar
L7824ACVSTMicroelectronics630497-1458-5-ND0,23043 €Similar
L7824CVSTMicroelectronics2.980497-1460-5-ND0,97000 €Similar
L78M24CVSTMicroelectronics2.979497-1467-5-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes